Alpha Wire 65203CY SL005

Wire And Cable, 3 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
$ 610.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65203CY SL005.

Master Electronics

Datasheet4 pages7 years ago

Newark

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+28.57%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire65203 SL005
Multi-Conductor Cable Polyvinyl Chloride 3Conductors 12AWG 11.55mm 600VAC Slate 30.48m Spool
Alpha WireM3867 BK002
Wire And Cable, 3 Conductor(s), 12AWG, 600V, Communication And Control Cable
Alpha Wire65103CY SL005
Wire And Cable, 3 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 65203CY SL005 provided by its distributors.

Wire And Cable, 3 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
Multi-Conductor Cables 12AWG 3C SHIELD 100ft SPOOL SLATE
Cable Flexible; Stranded Bare Copper; 12 AWG; 3C
MULTICONDUCTOR, FLEX, 3C, 12AWG, BRAID, PVC, 100, XTRA-GUARD FLEX SERIES
XTRA-GUARD FLEX, 65203CY SLATE 100 FT 12AWG 65/30 3C SHIELDED
CABLE 3CON 12AWG SLATE SHLD 100'
CBL FLEX 3COND 12AWG SLATE 100'
Multiconductor Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:12; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:65 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65203CY-SL005
  • 65203CYSL005