Alpha Wire 65104CY SL005

Wire And Cable, 4 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire
$ 1,361.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65104CY SL005.

Master Electronics

Datasheet4 pages7 years ago

TME

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire85104 BK005
Wire And Cable, 4 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire85104CY BK005
Wire And Cable, 4 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire85204 BK005
Wire And Cable, 4 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 65104CY SL005 provided by its distributors.

Wire And Cable, 4 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire
Cable Multi-Conductor; Slate; 600V; 4C; 10 AWG
Shielded Multi-Conductor Cable Braid Polyvinyl Chloride 4Conductors 10AWG 16.35mm 600VAC Slate Polyvinyl Chloride 30.48m Xtra-Guard® Spool
Multiconductor Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:10; No. of Conductors:4; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:105 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65104CY-SL005
  • 65104CYSL005