Alpha Wire 65003 SL001

Wire And Cable, 3 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
$ 999.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65003 SL001.

Newark

Datasheet4 pages9 years ago

TME

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+75.00%

Alternate Parts

Price @ 1000
$ 999.288
$ 180.456
$ 180.456
Stock
19
103
103
Authorized Distributors
6
6
6
Wire/Cable Type
Multi-Conductor
-
-
Wire/Cable Gauge
20 AWG
20 AWG
20 AWG
Conductor Material
Copper
Copper
Copper
Insulation Material
PVC
PVC
PVC
Number of Conductors
3
3
3
Insulation Diameter
6.3754 mm
-
-
Insulation Thickness
889 µm
-
-
Shielding
Unshielded
Unshielded
Unshielded

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire85003 BK002
Wire And Cable, 3 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire1713 SL005
Wire And Cable, 3 Conductor(s), 20AWG, 600V, Communication And Control Cable
Alpha Wire65603 SL005
Cable, Flexible; 3; 16 AWG; 26 x 30; 0.290 in.; 0.022 in.; Lubricated PVC

Descriptions

Descriptions of Alpha Wire 65003 SL001 provided by its distributors.

Wire And Cable, 3 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Cable, Standard-Flex; 3; 20 AWG; 10 x 30; 0.240 in.; 0.022 in.; Lubricated PVC
Flexible Cable 3Conductors 20AWG 6.1mm 600VAC Gray 304.8m Spool
XTRA-GUARD FLEX, 65003 SLATE 1000 FT 20AWG 10/30 3C UNSHIELDED
CABLE, UNSHLD MULTICOND, 3COND, 20AWG, 1000FT
20-3C 10 STR BC PVC,PVC JKT GRY,600V 90C UL CSA CE, 1000FT
CABLE, 20AWG, 3 CORE, SLATE, 304.8M; Cable Shielding: Unscreened; No. of Cores: 3Core; Wire Gauge: 20AWG; Conductor Area CSA: 0.51mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 10 x 30AWG; Conductor Material: Copper; Jacket Material: PVC; External Diameter: 6.1mm; Voltage Rating: 600V; Product Range: 65003 Series; SVHC: No SVHC (15-Jan-2019); Cable Type: Unshielded; Conductor Make-up: 10 / 30AWG; Outer Diameter: 6.1mm; Shield Type: Unshielded; Wire Size: 20AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65003-SL001
  • 65003SL001