What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire 6423 SL002

Wire And Cable, 30 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 3,551.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6423 SL002.

Electro Sonic

Datasheet4 pages1 year ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire6018C SL005
Wire And Cable, 30 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire6422 SL002
Wire And Cable, 22 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire6439 SL002
MULTICONDUCTOR CABLE,11PR,22 AWG,7X30,TC, PVC INS, FOIL, SLATE PVC JKT, CM, CMG
STP Cable 26Conductors 28AWG 30.48m/60.96m/91.44m 6.4mm Tinned Copper Gray 150V Roll

Descriptions

Descriptions of Alpha Wire 6423 SL002 provided by its distributors.

Wire And Cable, 30 Conductor(s), 22AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, 15PR, 22 AWG, FOIL SHIELD, SLATE PVC
SHLD MULTIPR CABLE 15PR 500FT 300V GRY
AE C&C, 6423 SLATE 500 FT 22AWG 7/30 15PR FOIL SHLD
Multi-Pair 15C 22AWG SHLD 500'
CBL COMM 15PAIR 22AWG SLATE 500'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6423-SL002
  • 6423SL002