What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire 6422 SL002

Wire And Cable, 22 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 2,767.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6422 SL002.

Master Electronics

Datasheet4 pages6 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire6439 SL002
MULTICONDUCTOR CABLE,11PR,22 AWG,7X30,TC, PVC INS, FOIL, SLATE PVC JKT, CM, CMG
Alpha Wire6016C SL005
Wire And Cable, 22 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire6059C SL005
COMMUNICATION & CONTROL CABLE, 22AWG/9PR, FOIL SHIELD, PVC SLATE

Descriptions

Descriptions of Alpha Wire 6422 SL002 provided by its distributors.

Wire And Cable, 22 Conductor(s), 22AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, 11PR, 22 AWG, FOIL SHIELD, SLATE PVC
SHLD MULTIPR CABLE 11PR 500FT 300V GRY
AE C&C, 6422 SLATE 500 FT 22AWG 7/30 11PR FOIL SHLD
Multi-Pair 11C 22AWG SHLD 500'
CBL COMM 11PAIR 22AWG SLATE 500'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6422-SL002
  • 6422SL002