Alpha Wire 6018C SL005

Wire And Cable, 30 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 1,543.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6018C SL005.

RS (Formerly Allied Electronics)

Datasheet2 pages20 years ago
Datasheet4 pages9 years ago
Datasheet5 pages20 years ago

Newark

TME

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire6016C SL005
Wire And Cable, 22 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire6017C SL005
Wire And Cable, 24 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire6019C SL005
Wire And Cable, 34 Conductor(s), 22AWG, 300V, Communication And Control Cable
Round Shielded/Jacketed Discrete Cable (26 conductors) 13 pair
STP Cable 26Conductors 28AWG 30.48m/60.96m/91.44m 6.4mm Tinned Copper Gray 150V Roll
Wire And Cable, 26 Conductor(s), 28AWG, 150V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 6018C SL005 provided by its distributors.

Wire And Cable, 30 Conductor(s), 22AWG, 300V, Communication And Control Cable
Cable, Multipair; 15; 22 AWG; 7/30; Individually Foil; 0.56 in.; 0.01 in.; PVC
Shielded Twisted Pair Cable 30 Conductors 22AWG 14.3mm 300V Gray 30.48m Spool
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:15; Conductor Size AWG:22; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6018C-SL005
  • 6018CSL005