Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 6342 SL005

Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 295.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6342 SL005.

element14 APAC

Datasheet4 pages9 years ago

Farnell

Master Electronics

TME

X-ON

Inventory History

3 month trend:
-51.42%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire6010C SL005
Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication And Control Cable
Wire And Cable, 6 Conductor(s), 22AWG, 300V, Power And Control Tray Cable
Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication Cable
Alpha Wire1296C SL005
Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire6053C SL005
Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication And Control Cable
Multiconductor Cable; 6C; 22AWG; 7x30; TC; PVC ins; Foil&Braid Chrome PVC jkt; AWM; CMG

Descriptions

Descriptions of Alpha Wire 6342 SL005 provided by its distributors.

Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication And Control Cable
Cable, Shielded; 6; 22 AWG; 7 x 30; 0.245 in.; 0.010 in.; 0.032 in.; PVC; 80 de
Alpha Wire 6core control cable, Alpha Essentialsseries, 0.35 mm², 30m, shielding, greyPVCjacket
Shielded Multi-Conductor Cable Tape/Braid Semi Rigid Polyvinyl Chloride 6Conductors 22AWG 6.42mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
CABLE, 22AWG, 6 CORE, SLATE, 30.5M; Cable Shielding: Screened; No. of Cores: 6Core; Wire Gauge: 22AWG; Conductor Area CSA: 0.35mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max St
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; No. of Conductors:6; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6342 SL005.
  • 6342-SL005
  • 6342SL005