Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 58118 SL002

Wire And Cable, 8 Conductor(s), 22AWG, 424V, Flexible Cord And Fixture Wire
$ 1,689.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 58118 SL002.

Newark

Datasheet4 pages9 years ago
Datasheet4 pages13 years ago

Farnell

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Cable / CarolE2008S.30.10
8C/22 7/30Bc Oas Cmr/Cl3R Rohs Compliant: Yes |Carol Cable/general Cable E2008S.30.10
Alpha Wire58116 SL002
MULTICONDUCTOR CABLE, 6C, 22 AWG, STRANDED, FOIL SHIELD, PLM-PVC, GRAY
General Cable / CarolE2008S.41.10
Power Limited and Communication Cable, 8 C, Yellow, PVC, 1000 ft.
General Cable / CarolE2108S.30.86
8C/22 7/30Bc Oa Sh Cmp/Cl3P |Carol Cable/general Cable E2108S.30.86
Alpha Wire58117 SL001
MULTICONDUCTOR PLENUM CABLE, 7C, 22 AWG, STRANDED, FOIL SHIELD, PLM-PVC, GRAY
Alpha Wire58116 SL001
MULTICONDUCTOR CABLE, 6C, 22 AWG, STRANDED, FOIL SHIELD, PLM-PVC, GRAY

Descriptions

Descriptions of Alpha Wire 58118 SL002 provided by its distributors.

Wire And Cable, 8 Conductor(s), 22AWG, 424V, Flexible Cord And Fixture Wire
Multi-Conductor Communication and Control Plenum Cable 22G 8C SHLD PLENUM
Multi-Conductor Cables 22AWG 8C SHIELD 500ft SPOOL SLATE
SHLD MULTICOND CABLE, 8COND, 22AWG, 500FT, 150V
MULTICONDUCTOR CABLE,22AWG, STRANDED,8C, FOIL SHIELD
AE PLENUM, 58118 SLATE 500 FT 22AWG 7/30 8C FOIL SHLD
CABLE, 22AWG, 8 CORE, SLATE, 152.4M; Cable Shielding: Screened; No. of Cores: 8Core; Wire Gauge: 22AWG; Conductor Area CSA: -; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 0.255mm; Conductor Material: Copper; Jacket Material: PVC; External Diameter: 4.5mm; Voltage Rating: 300V; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil Shield; Conductor Make-up: 7 / 30AWG; Outer Diameter: 4.5mm; Shield Material: Foil; Shield Type: Shielded; Wire Size: 22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 58118-SL002
  • 58118SL002