Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 58117 SL001

Multiconductor Plenum Cable, 7C, 22 AWG, Stranded, Foil Shield, Plm-pvc, Gray
$ 2,722.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 58117 SL001.

Master Electronics

Datasheet4 pages7 years ago

Newark

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Alpha Wire58116 SL002
Shielded Multi-Conductor Cable, PVC, 6 Conductors, 22AWG, 4.62mm, 300VAC, Slate, PVC, 152.4m Spool
Alpha Wire58116 SL001
MULTICONDUCTOR CABLE, 6C, 22 AWG, STRANDED, FOIL SHIELD, PLM-PVC, GRAY
Alpha Wire58118 SL002
Wire And Cable, 8 Conductor(s), 22AWG, 424V, Flexible Cord And Fixture Wire
General Cable / CarolE2008S.30.10
8C/22 7/30Bc Oas Cmr/Cl3R Rohs Compliant: Yes |Carol Cable/general Cable E2008S.30.10
General Cable / CarolE2106S.30.86
MULTICONDUCTOR CABLE, 6C, 22AWG, 7X30, BC, PVC INS, FOIL, NATURAL PVC JKT, CMP
General Cable / CarolE2006S.30.10
MULTICONDUCTOR CABLE, 6C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR

Descriptions

Descriptions of Alpha Wire 58117 SL001 provided by its distributors.

MULTICONDUCTOR PLENUM CABLE, 7C, 22 AWG, STRANDED, FOIL SHIELD, PLM-PVC, GRAY
AE PLENUM, 58117 SLATE 1000 FT 22AWG 7/30 7C FOIL SHLD
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:22; No. of Conductors:7; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 22AWG, 7 CORE, SLATE, 304.8M; Cable Shielding: Screened; No. of Cores: 7Core; Wire Gauge: 22AWG; Conductor Area CSA: -; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 0.255mm; Conductor Material: Copper; Jacket Material: PVC; External Diameter: 4.27mm; Voltage Rating: 300V; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil Shield; Conductor Make-up: 7 / 30AWG; Outer Diameter: 4.27mm; Shield Material: Foil; Shield Type: Shielded; Wire Size: 22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 58117-SL001
  • 58117SL001