Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 58116 SL002

Multiconductor Cable, 6C, 22 AWG, Stranded, Foil Shield, Plm-pvc, Gray
$ 1,408.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 58116 SL002.

Master Electronics

Datasheet4 pages7 years ago

Newark

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+60.71%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

General Cable / CarolE2106S.30.86
MULTICONDUCTOR CABLE, 6C, 22AWG, 7X30, BC, PVC INS, FOIL, NATURAL PVC JKT, CMP
General Cable / CarolE2006S.30.10
MULTICONDUCTOR CABLE, 6C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR
General Cable / CarolE2106S.41.86
MULTICONDUCTOR CABLE, 6C, 22AWG, 7X30, BC, PVC INS, FOIL, RED PVC JKT, FPLR
Alpha Wire58117 SL002
MULTICONDUCTOR PLENUM CABLE, 7C, 22 AWG, STRANDED, FOIL SHIELD, PLM-PVC, GRAY
Alpha Wire3306 SL005
Wire And Cable, 6 Conductor(s), 28AWG, 600V, Communication And Control Cable
Alpha Wire1296C SL005
Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 58116 SL002 provided by its distributors.

MULTICONDUCTOR CABLE, 6C, 22 AWG, STRANDED, FOIL SHIELD, PLM-PVC, GRAY
Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 6Conductors 22AWG 4.62mm 300VAC Slate Polyvinyl Chloride 152.4m Spool
Multiconductor Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:22; No. of Conductors:6; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 22AWG, 6 CORE, SLATE, 152.4M; Cable Shielding: Screened; No. of Cores: 6Core; Wire Gauge: 22AWG; Conductor Area CSA: -; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 30AWG; Conductor Material: Copper; Jacket Material: PVC; External Diameter: 4.01mm; Voltage Rating: 300V; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil Shield; Conductor Make-up: 7 / 30AWG; Outer Diameter: 4.01mm; Shield Material: Foil; Shield Type: Shielded; Wire Size: 22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 58116-SL002
  • 58116SL002