Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 3306 SL005

Wire And Cable, 6 Conductor(s), 28AWG, 600V, Communication And Control Cable

$ 1,461.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3306 SL005.

element14 APAC

Datasheet3 pages9 years ago

Farnell

Master Electronics

TME

Amar Radio Corporation

Inventory History

3 month trend:
-93.40%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Alpha WireM1606 SL002
MULTI-CONDUCTOR TRAY CABLE, 28AWG/6C, TC BRAID SHIELD, MIL-W-16878, PVC SLATE
Alpha Wire58116 SL002
MULTICONDUCTOR CABLE, 6C, 22 AWG, STRANDED, FOIL SHIELD, PLM-PVC, GRAY
Alpha WireM1606 SL001
MULTI-CONDUCTOR TRAY CABLE, 28AWG/6C, TC BRAID SHIELD, MIL-W-16878, PVC SLATE
General Cable / CarolE2106S.30.86
MULTICONDUCTOR CABLE, 6C, 22AWG, 7X30, BC, PVC INS, FOIL, NATURAL PVC JKT, CMP
General Cable / CarolE2006S.30.10
MULTICONDUCTOR CABLE, 6C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR
General Cable / CarolE2106S.41.86
MULTICONDUCTOR CABLE, 6C, 22AWG, 7X30, BC, PVC INS, FOIL, RED PVC JKT, FPLR

Descriptions

Descriptions of Alpha Wire 3306 SL005 provided by its distributors.

Wire And Cable, 6 Conductor(s), 28AWG, 600V, Communication And Control Cable
Shielded Multi-Conductor Cable Braid Polyvinyl Chloride 6Conductors 28AWG 4.34mm 600VAC Slate Polyvinyl Chloride 30.48m Spool
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:28; No. of Conductors:6; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, SHIELDED, 28AWG, 6CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:6; Conductor Size AWG:28AWG; Voltage Rating:600V; No. of Strands x Strand Size:7 x 0.127mm; Conductor Area CSA:0.09mm²; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:4.3mm; Conductor Material:Copper; SVHC:No SVHC (19-Dec-2011); Cable Type:Braided Shield; Conductor Make-up:7 / 36; Jacket Material:PVC; No. of Cores:6; Operating Temperature Max:105°C; Operating Temperature Min:55°C; Outer Diameter:4.3mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:0.38mm; Test Voltage:600V; Wire Size:28AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3306-SL005
  • 3306SL005