Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 57006 SL001

Cable, Shielded; 6; 24 AWG; 7 x 32; Aluminum/Polyester; 0.147 in.; 0.015 in.

$ 1,464.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 57006 SL001.

Electro Sonic

Datasheet4 pages1 year ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Alpha Wire58116 SL002
MULTICONDUCTOR CABLE, 6C, 22 AWG, STRANDED, FOIL SHIELD, PLM-PVC, GRAY
General Cable / CarolE2106S.30.86
MULTICONDUCTOR CABLE, 6C, 22AWG, 7X30, BC, PVC INS, FOIL, NATURAL PVC JKT, CMP
General Cable / CarolE2006S.30.10
MULTICONDUCTOR CABLE, 6C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR
General Cable / CarolE2006S.25.10
MULTICONDUCTOR CABLE, 6C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR
Alpha Wire3306 SL005
Wire And Cable, 6 Conductor(s), 28AWG, 600V, Communication And Control Cable
Alpha Wire58116 SL001
MULTICONDUCTOR CABLE, 6C, 22 AWG, STRANDED, FOIL SHIELD, PLM-PVC, GRAY

Descriptions

Descriptions of Alpha Wire 57006 SL001 provided by its distributors.

Cable, Shielded; 6; 24 AWG; 7 x 32; Aluminum/Polyester; 0.147 in.; 0.015 in.
AE PLENUM, 57006 SLATE 1000 FT 24AWG 7/32 6C FOIL SHLD
CABLE 6COND 24AWG SLATE 1000'
ALPHA WIRE 57006 SL001
Wire And Cable
57006 SLATE 1000 FT
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:24; No. of Conductors:6; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 57006-SL001
  • 57006SL001