Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 86225CY SL005

Wire And Cable, 25 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
$ 788.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86225CY SL005.

Master Electronics

Datasheet4 pages1 year ago

Newark

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-60.00%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire1219/25C SL005
Cable, Shielded; 25; 24 AWG; 7 x 32; 0.33 in.; 0.010 in.; 0.032 in.; PVC; 75 de
Alpha Wire6336 SL005
Wire And Cable, 25 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire86225 SL005
Wire And Cable, 25 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 86225CY SL005 provided by its distributors.

Wire And Cable, 25 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
XTRA-GUARD FLEX, 86225CY SLATE 100 FT 24 AWG/25 COND MINI DIAMETER Removed 4/21/23
Multi-Paired Cables 24AWG 25C SHIELD 100ft SPOOL SLATE
MULTICONDUCTOR, 25C, 24AWG, 300V, XTRA-GUARD FLEX SERIES
XTRA·GUARD® FLEXIBLE CBLS HIGH-FLEX MINI DIAMETER CONTINUOUS FLEXING OIL RESISTANT MULTCOND SHIELDED 24 AWG
CBL FLEX 25COND 24AWG BRAID 100'
Multiconductor Data Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:24; No. of Conductors:25; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:10 x 34 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86225CY-SL005
  • 86225CYSL005