Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 6310 SL005

Shielded Multi-Conductor Cable 30Conductors 24AWG 9.8mm 300VAC Slate 30.48m Spool
$ 1,024.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6310 SL005.

JRH Electronics

Datasheet4 pages6 years ago

Newark

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1626%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire86212CY SL005
Wire And Cable, 12 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire86212 SL005
XTRAGUARD FLEX LINE EXTENSIONS, 86212 SLATE 100 FT 24 AWG/12 COND UNSHIELDED Removed 4/21/23
Alpha Wire1219/37C SL005
Wire And Cable, 37 Conductor(s), 24AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 6310 SL005 provided by its distributors.

Shielded Multi-Conductor Cable 30Conductors 24AWG 9.8mm 300VAC Slate 30.48m Spool
Wire And Cable, 30 Conductor(s), 24AWG, 300V, Communication And Control Cable
Cable, Shielded; 30; 24 AWG; 7 x 32; 0.38 in.; 0.032 in.; PVC; -20 degC; 80 de
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:24; No. of Conductors:30; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6310-SL005
  • 6310SL005