Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 5480/15C SL002

XTRA-GUARD Multi-Pair Shielded Cable 24G 15PR SHIELD 500'
$ 2,602.656
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5480/15C SL002.

Newark

Datasheet4 pages9 years ago

Farnell

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire5279/15C SL005
Twisted Pair Cable 30Conductors 24AWG 10.8mm 300VAC Gray 30.48m Spool
Alpha Wire6369 SL002
Wire And Cable, 24 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6210/12C SL002
AE C&C, 6210/12C SLATE 500 FT 24AWG 7/32 12 1/2PR FOIL SHLD
STP Cable 26Conductors 28AWG 30.48m/60.96m/91.44m 6.4mm Tinned Copper Gray 150V Roll
80000929549 3644B/24Sf=24/Cab/Rc/Sh/28A; |3M 3644B/24 100SF

Descriptions

Descriptions of Alpha Wire 5480/15C SL002 provided by its distributors.

XTRA-GUARD Multi-Pair Shielded Cable 24G 15PR SHIELD 500'
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; No. of Pairs:15; Conductor Size AWG:24; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 24AWG, 15 PAIR, SLATE, 152.4M; Cable Shielding: Screened; No. of Pairs: 15 Pair; Wire Gauge: 24AWG; Conductor Area CSA: 0.23mm²; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 32AWG; Voltage Rating: 300V; Jacket Material: PVC; Conductor Material: Tinned Copper; External Diameter: 10.8mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil Shield; Conductor Make-up: 7 / 32AWG; Outer Diameter: 10.8mm; Shield Material: Foil; Shield Type: Shielded; Wire Size: 24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5480/15C-SL002