What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire 3582/60 SL005

Flat Cable 60Conductors 0.635mm 30AWG 30.48m Solid Bare Copper 300VAC Spool
$ 622.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3582/60 SL005.

Farnell

Datasheet2 pages9 years ago
Datasheet2 pages19 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire3582/50 SL005
Cable, Flat Ribbon, 50 Conductor, 30AWG, Solid, PVC, 300V, UL 2678
Alpha Wire3582/26 SL005
Cable, Flat Ribbon, 26 Conductor, 30AWG, Solid, PVC, 300V, UL 2678
TE Connectivity1-57013-5
TE Connectivity 1-57013-5 Ribbon & Flat Cable Madison Spec 100-4136 Rev. 3
Amphenol Spectra-Strip191-3003-068
Flat Cable Polyvinyl Chloride 68Conductors 150V Gray/Black Edge 30.48m Automotive
Flat Cable Thermoplastic Elastomer 26Conductors 30AWG 150V Gray/Blue Edge 30.48m Roll
Amphenol191-3003-026
Flat Cable 26Conductors 30AWG Solid Bare Copper Gray/Black Edge 150V 0.9A

Descriptions

Descriptions of Alpha Wire 3582/60 SL005 provided by its distributors.

Flat Cable 60Conductors 0.635mm 30AWG 30.48m Solid Bare Copper 300VAC Spool
MULTICONDUCTOR CABLE, FLAT, 60C, 30 AWG, SOLID, PVC, -20 TO +105DEGC TEMP RTG
Flat Cable, 60 Conductor, 100Ft, 30Awg, 300V; Cable Shielding:Unshielded; No. Of Conductors:60Conductor; Wire Gauge:30Awg; Conductor Area Csa:0.05Mm²; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Jacket Color:Gray Rohs Compliant: Yes |Alpha Wire 3582/60 SL005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3582/60 SL005.
  • 3582/60-SL005
  • 3582/60SL005
  • 358260SL005