Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 3308 SL005

Wire And Cable, 8 Conductor(s), 28AWG, 600V, Communication And Control Cable
$ 1,626.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3308 SL005.

element14 APAC

Datasheet3 pages9 years ago

Farnell

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
+158%

Supply Chain

Introduction Date2013-07-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire3306 SL005
Wire And Cable, 6 Conductor(s), 28AWG, 600V, Communication And Control Cable
Alpha Wire58118 SL002
Wire And Cable, 8 Conductor(s), 22AWG, 424V, Flexible Cord And Fixture Wire
Alpha Wire3468C SL005
Wire And Cable, 8 Conductor(s), 28AWG, 300V, Communication And Control Cable
General Cable / CarolE2008S.30.10
8C/22 7/30Bc Oas Cmr/Cl3R Rohs Compliant: Yes |Carol Cable/general Cable E2008S.30.10
General Cable / CarolE2008S.41.10
Power Limited and Communication Cable, 8 C, Yellow, PVC, 1000 ft.
General Cable / CarolE2108S.30.86
8C/22 7/30Bc Oa Sh Cmp/Cl3P |Carol Cable/general Cable E2108S.30.86

Descriptions

Descriptions of Alpha Wire 3308 SL005 provided by its distributors.

Wire And Cable, 8 Conductor(s), 28AWG, 600V, Communication And Control Cable
Shielded Multi-Conductor Cable Braid Polyvinyl Chloride 8Conductors 28AWG 4.59mm 600VAC Slate Polyvinyl Chloride 30.48m Spool
CABLE, SHIELDED, 28AWG, 8CORE, 30.5M; Cable Shielding:Screened; No. of Cores:8Core; Wire Gauge:28AWG; Conductor Area CSA:0.09mm²; Reel Length
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:28; No. of Conductors:8; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, SHIELDED, 28AWG, 8CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:8; Conductor Size AWG:28AWG; Voltage Rating:600V; No. of Strands x Strand Size:7 x 0.127mm; Conductor Area CSA:0.09mm²; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:4.4mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Cable Type:Braided Shield; Conductor Make-up:7 / 36; Jacket Material:PVC; No. of Cores:8; Operating Temperature Max:105°C; Operating Temperature Min:55°C; Outer Diameter:4.4mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:0.38mm; Test Voltage:600V; Wire Size:28AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3308-SL005
  • 3308SL005