Alpha Wire 3233 SL005

Wire And Cable, 4 Conductor(s), 20AWG, 600V, Communication And Control Cable
$ 530.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3233 SL005.

Farnell

Datasheet3 pages13 years ago
Datasheet1 page17 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+60.81%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha Wire2414C SL005
Wire And Cable, 4 Conductor(s), 20AWG, 300V, Communication And Control Cable
Alpha Wire1743C SL005
300V Braid Shield 4 Conductor 20 AWG Slate PVC cable on 100 Foot Spool Put-Ups.
Alpha Wire2414C SL002
Cable, Shielded; 4; 20 AWG; 7 x 28; 0.22 in.; 0.016 in.; 0.020 in.; PVC; degC
General Cable / CarolE1524S.41.03
MULTICONDUCTOR CABLE, 4C, 14AWG, SOLID, BC, RED PVC JKT, FPLR
General Cable / CarolE1504S.18.03
MULTICONDUCTOR CABLE, 4C, 18AWG, SOLID, BC, PVC INS, RED PVC JKT, FPLR
General Cable / CarolE3524S.41.03
Multi-Conductor Cable 4C 14 AWG Sol Bare Cu Conductor 300V 0.243 in. OD 1000-ft L

Descriptions

Descriptions of Alpha Wire 3233 SL005 provided by its distributors.

Wire And Cable, 4 Conductor(s), 20AWG, 600V, Communication And Control Cable
MULTICONDUCTOR CABLE,4C,20AWG,19X32,TC, PVC INS, BRAID SHLD, PVC JKT, SLATE,600V
Shielded Multi-Conductor Cable Braid Polyvinyl Chloride/Nylon 4Conductors 20AWG 6.17mm 600VAC Slate Polyvinyl Chloride 30.48m Spool
CABLE, 20AWG, 4 CORE, SLATE, 30.5M; Cable Shielding: Screened; No. of Cores: 4Core; Wire Gauge: 20AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 19 x 0.2mm; Conductor Material: Copper; Jacket Material: PVC; External Diameter: 5.9mm; Voltage Rating: 600V; SVHC: No SVHC (15-Jan-2019); Cable Type: Braided Shield; Conductor Make-up: 19 / 32AWG; Outer Diameter: 5.9mm; Shield Material: Braid; Shield Type: Shielded; Wire Size: 20AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3233 SL005.
  • 3233-SL005
  • 3233SL005