Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 1743C SL005

300V Braid Shield 4 Conductor 20 AWG Slate PVC cable on 100 Foot Spool Put-Ups.
$ 626.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1743C SL005.

Newark

Datasheet4 pages9 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-50.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire2414C SL005
Wire And Cable, 4 Conductor(s), 20AWG, 300V, Communication And Control Cable
Alpha WireM3208 SL005
4 Slate Poly-Vinyl Chloride (PVC) 7/28 Multi-Conductor Cable 100.0' 30.5m 20AWG 300V -20C~80C
Alpha Wire2414C SL002
Cable, Shielded; 4; 20 AWG; 7 x 28; 0.22 in.; 0.016 in.; 0.020 in.; PVC; degC

Descriptions

Descriptions of Alpha Wire 1743C SL005 provided by its distributors.

300V Braid Shield 4 Conductor 20 AWG Slate PVC cable on 100 Foot Spool Put-Ups.
Wire And Cable, 4 Conductor(s), 20AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, COMMUNICATION,20 AWG,4C, BRAID SHIELD, STRANDED, SLATE
Shielded Multi-Conductor Cable Braid Polyvinyl Chloride 4Conductors 20AWG 6.22mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
CABLE, 20AWG, 4 CORE, SLATE, 30.5M; Cable Shielding: Screened; No. of Cores: 4Core; Wire Gauge: 20AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:20; No. of Conductors:4; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1743C-SL005
  • 1743CSL005