Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 3070 WH005

Hook-up Wire, 24AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
$ 30.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3070 WH005.

JRH Electronics

Datasheet3 pages7 years ago

Farnell

TME

Electro Sonic

element14

Inventory History

3 month trend:
-63.26%

Supply Chain

Introduction Date2013-07-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire3070 BK005
Hook-up Wire, 24AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3070 RD005
Alpha Wire overhead cables, 0.2 mm²Cross-sectional area, American Wire Gauge24 AWG, 30mlong
Alpha Wire3070 BL005
Alpha Wire overhead cables, 0.2 mm²Cross-sectional area, American Wire Gauge24 AWG, 30mlong
General Cable / CarolC2103A.12.07
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 18 AWG, Blue, Stranded, 100 ft
General Cable / CarolC2103A.12.02
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 18 AWG, White, Stranded, 100 ft
General Cable / CarolC2102A.12.04
CAROL CABLE/GENERAL CABLE C2102A.12.04 HOOK UP WIRE 100FT 20AWG TIN-COPPER ORANGE

Descriptions

Descriptions of Alpha Wire 3070 WH005 provided by its distributors.

Hook-up Wire, 24AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire overhead cables, 0.2 mm²Cross-sectional area, American Wire Gauge24 AWG, 30mlong
Hook-up Wire 1Conductors 24AWG 30.5m/305m 2.24mm Tinned Copper White 600V
600V 24 AWG White Hook Up Wire with PVC Jacket on 100 Foot Spool Put-Ups.
Wire Code = 3070 / Cross-Section mm² = 0.22 / Cross-Section AWG AWG = 24 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = White / Conductor Material = Tinned Copper / Voltage Rating Max. V = 600 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = CA Prop 65 / Standards Met = CE / Standards Met = CSA TEW 105 / Standards Met = UL AWM 1015 / Standards Met = UL MTW

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3070 WH005.
  • 3070-WH005
  • 3070WH005