Alpha Wire 3070 RD005

Alpha Wire overhead cables, 0.2 mm²Cross-sectional area, American Wire Gauge24 AWG, 30mlong
$ 66.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3070 RD005.

JRH Electronics

Datasheet3 pages7 years ago

Farnell

TME

Electro Sonic

element14

Inventory History

3 month trend:
+79.82%

Supply Chain

Introduction Date2020-04-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha Wire3070 BK005
Hook-up Wire, 24AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3070 WH005
Hook-up Wire, 24AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3070 BL005
600V 24 AWG Blue Hook Up Wire with PVC Jacket on 100 Foot Spool Put-Ups.
General Cable / CarolC2102A.12.04
CAROL CABLE/GENERAL CABLE C2102A.12.04 HOOK UP WIRE 100FT 20AWG TIN-COPPER ORANGE
General Cable / CarolC2102A.12.05
Hookup Wire,20 AWG,Yellow,100 ft.
General Cable / CarolC2102A.12.03
CAROL C2102A.12.03 Hookup Wire, CSA TEW, UL 1015, 20 AWG, 100 ft, Red, PVC

Descriptions

Descriptions of Alpha Wire 3070 RD005 provided by its distributors.

Alpha Wire overhead cables, 0.2 mm²Cross-sectional area, American Wire Gauge24 AWG, 30mlong
Hook-up Wire 1Conductors 24AWG 30.5m/305m 2.24mm Tinned Copper Red 600V
600V 24 AWG Red Hook Up Wire with PVC Jacket on 100 Foot Spool Put-Ups.
Hook-up Wire; 24 AWG; 7x32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
WIRE, RED, 24AWG, 7/32AWG, 30.5M; Jacket Material: PVC; Jacket Colour: Red; Wire Gauge: 24AWG; Conductor Area CSA: 0.229mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; No. of Max Strands x Strand Size: 7 x 32AW
Wire Code = 3070 / Cross-Section mm² = 0.22 / Cross-Section AWG AWG = 24 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = Red / Conductor Material = Tinned Copper / Voltage Rating Max. V = 600 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = CA Prop 65 / Standards Met = CE / Standards Met = CSA TEW 105 / Standards Met = UL AWM 1015 / Standards Met = UL MTW

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3070 RD005..
  • 3070-RD005
  • 3070RD005