Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 3055 BR005

Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; Brown

$ 88.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3055 BR005.

IHS

Datasheet4 pages4 years ago

Farnell

Newark

Master Electronics

Factory Futures

Inventory History

3 month trend:
+31.07%

Supply Chain

Introduction Date2013-03-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha Wire3055 WH005
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; White
Alpha Wire3055 BK005
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; Black
Alpha Wire3055 GY005
Alpha Wire overhead cables, 0.82 mm²Cross-sectional area, American Wire Gauge18 AWG, 30mlong
General Cable / CarolC2064A.12.03
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Red, Stranded, 100 ft
General Cable / CarolC2064A.12.01
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Black, Stranded, 100 ft
General Cable / CarolC2064A.12.04
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Orange, Stranded, 100 ft

Descriptions

Descriptions of Alpha Wire 3055 BR005 provided by its distributors.

Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; Brown
Hook-up Wire 1Conductors 18AWG 30.5m/305m 2.03mm Tinned Copper Brown 300VAC
300V 18 AWG 16/30 Brown PVC Hook Up Wire on 100 Foot Spool Put-Ups.
WIRE, BRN, 18AWG, 16/30AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:18AWG; Conductor Area CSA:0.81mm²; Jacket Colour:Brown; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:2.01mm; Voltage Rating:300V; No. of Max Strands x Strand Size:16 x 0.25mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3055-BR005
  • 3055BR005