Alpha Wire 2829/2 WH005

Wire And Cable, 2 Conductor(s), 18AWG, 848V, Flexible Cord And Fixture Wire
$ 3,510.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2829/2 WH005.

Master Electronics

Datasheet3 pages7 years ago

Newark

TME

Farnell

Inventory History

3 month trend:
+50.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire2824/2 WH005
Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire2814/2 WH005
Multi-Conductor Communication and Control Cable 2C 22AWG BRD SHLD
Alpha Wire2826/2 WH005
Wire And Cable, 2 Conductor(s), 16AWG, 600V, Power And Control Cable

Descriptions

Descriptions of Alpha Wire 2829/2 WH005 provided by its distributors.

Wire And Cable, 2 Conductor(s), 18AWG, 848V, Flexible Cord And Fixture Wire
MULTICONDUCTOR CABLE, HIGH/LOW TEMPERATURE,18AWG/2C, BRAID SHIELD, WHITE
AE C&C, 2829/2 WHITE 100 FT 18AWG 19/30 2C BRD SHLD
CABLE 2CON 18AWG WHT SHLD 100'
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:18; No. of Conductors:2; Jacket Color:White; Jacket Material:Sintered Wrapped Teflon Tape ;RoHS Compliant: Yes
CABLE, 18AWG, 2 CORE, WHITE, 30.5M; Cable Shielding: Screened; No. of Cores: 2Core; Wire Gauge: 18AWG; Conductor Area CSA: 0.96mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: White; No. of Max Strands x Strand Size: 19 x 30AWG; Conductor Material: Copper; Jacket Material: PTFE; External Diameter: 4.826mm; Voltage Rating: 600V; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Braided Shield; Conductor Make-up: 19 / 30AWG; Outer Diameter: 4.8mm; Shield Material: Braid; Shield Type: Shielded; Wire Size: 18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2829/2-WH005
  • 2829/2WH005
  • 28292WH005