Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 2258/3 SL002

Wire And Cable, 3 Conductor(s), 18AWG, 300V, Communication And Control Cable
$ 1,861.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2258/3 SL002.

Electro Sonic

Datasheet4 pages2 years ago

Newark

Farnell

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Alpha Wire2423C SL005
Wire And Cable, 3 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire2423C SL001
MULTICONDUCTOR CABLE, 3C, 18 AWG, STRANDED, FOIL SHIELD, GRAY, PVC, 1000
Alpha Wire2423C SL002
Wire And Cable, 3 Conductor(s), 18AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 2258/3 SL002 provided by its distributors.

Wire And Cable, 3 Conductor(s), 18AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, COMMUNICATION,18 AWG,3C, SPIRAL SHIELD, STRANDED, SLATE
Multiconductor Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:18; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 18AWG, 3 CORE, SLATE, 152.4M; Cable Shielding: Screened; No. of Cores: 3Core; Wire Gauge: 18AWG; Conductor Area CSA: -; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 16 x 30AWG; Conductor Material: Tinned Copper; Jacket Material: PVC; External Diameter: 5.8mm; Voltage Rating: 300V; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Spiral Shield; Conductor Make-up: 16 / 30AWG; Outer Diameter: 5.8mm; Shield Type: Shielded; Wire Size: 18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2258/3-SL002
  • 2258/3SL002
  • 22583SL002