Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 2423C SL001

Multiconductor Cable, 3C, 18 AWG, Stranded, Foil Shield, Gray, Pvc, 1000
$ 1,318.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2423C SL001.

Newark

Datasheet4 pages9 years ago

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.01%

Related Parts

Alpha Wire1747C SL005
300V Braid Shield 3 Conductor 18 AWG Slate PVC cable on 100 Foot Spool Put-Ups.
Alpha Wire1747/4C SL005
300V Braid Shield 4 Conductor 18 AWG Slate PVC cable on 100 Foot Spool Put-Ups.
Alpha Wire2258/3 SL002
Wire And Cable, 3 Conductor(s), 18AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 2423C SL001 provided by its distributors.

MULTICONDUCTOR CABLE, 3C, 18 AWG, STRANDED, FOIL SHIELD, GRAY, PVC, 1000
Shielded Multi-Conductor Cable Tape High Density Polyethylene 3Conductors 18AWG 5.68mm 300VAC Slate Polyvinyl Chloride 304.8m Spool
Shielded Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2423C SL001.