Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 2423C SL002

Wire And Cable, 3 Conductor(s), 18AWG, 300V, Communication And Control Cable
$ 707.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2423C SL002.

Newark

Datasheet4 pages9 years ago

Farnell

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.64%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha Wire1747C SL005
300V Braid Shield 3 Conductor 18 AWG Slate PVC cable on 100 Foot Spool Put-Ups.
Alpha Wire1898C SL005
Wire And Cable, 3 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire1898C SL002
Multi-Conductor Cable Polyvinyl Chloride 3Conductors 18AWG 5.58mm 300VAC Slate 152.4m Spool

Descriptions

Descriptions of Alpha Wire 2423C SL002 provided by its distributors.

Wire And Cable, 3 Conductor(s), 18AWG, 300V, Communication And Control Cable
Cable, Shielded; 3; 18 AWG; 16 x 30; 0.23 in.; 0.016 in.; 0.020 in.; PVC; 150 V
Multiconductor Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:18; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 18AWG, 3 CORE, SLATE, 152.4M; Reel Length (Imperial):500ft; Reel Length (Metric):152.4m; No. of Conductors:3; Conductor Size AWG:18AWG; Voltage Rating:300V; No. of Strands x Strand Size:16 x 0.255mm; Jacket Colour:Slate; Jacket Material:PE (Polyethylene); External Diameter:5.8mm; Conductor Material:Copper; SVHC:No SVHC (19-Dec-2012); Cable Type:Foil Shield; Conductor Make-up:16 / 30AWG; Conductor Size AWG:18AWG; No. of Cores:3; Outer Diameter:5.8mm; Shield Material:Foil; Shield Type:Shielded; Wire Size:18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2423C-SL002
  • 2423CSL002