Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 1898C SL002

Multi-Conductor Cable Polyvinyl Chloride 3Conductors 18AWG 5.58mm 300VAC Slate 152.4m Spool
$ 566.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1898C SL002.

element14 APAC

Datasheet3 pages13 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.85%

Related Parts

Alpha Wire2423C SL005
Wire And Cable, 3 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire1896C SL005
Wire And Cable, 3 Conductor(s), 20AWG, 300V, Communication And Control Cable
Alpha Wire1896C SL002
Wire And Cable, 3 Conductor(s), 20AWG, 300V, Communication And Control Cable
Phoenix Contact1501825
MULTICONDUCTOR CABLE, 3C, 22AWG, FS, BC, PVC INS, BLACK PVC JKT, UL

Descriptions

Descriptions of Alpha Wire 1898C SL002 provided by its distributors.

Multi-Conductor Cable Polyvinyl Chloride 3Conductors 18AWG 5.58mm 300VAC Slate 152.4m Spool
Multi-Conductor Communication and Control Cable 3C 18AWG UNSHIELD
Cable, Unshielded; 3; 18 AWG; 16 x 30; 0.21 in.; 0.016 in.; Color-Coded PVC
Multiconductor Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:18; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 18AWG, 3 CORE, SLATE, 152.4M; Cable Shielding: Unscreened; No. of Cores: 3Core; Wire Gauge: 18AWG; Conductor Area CSA: 0.81mm²; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 16 x 0.255mm; Conductor Material: Copper; Jacket Material: PVC; External Diameter: 5.3mm; Voltage Rating: 300V; SVHC: No SVHC (15-Jan-2019); Cable Type: Unshielded; Conductor Make-up: 16 / 30AWG; Outer Diameter: 5.3mm; Shield Type: Unshielded; Wire Size: 18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1898C SL002.