Alpha Wire 1750 SL005

Wire And Cable, 2 Conductor(s), 14AWG, 450V, Communication And Control Cable
$ 1,306.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1750 SL005.

Newark

Datasheet3 pages9 years ago
Datasheet3 pages15 years ago

TME

Electro Sonic

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire1891C SL005
Multi-Conductor Cable Polyvinyl Chloride 2Conductors 14AWG 6.98mm 300VAC Slate 30.48m Spool
Alpha Wire1891C SL002
Multi-Conductor Cable 2Conductors 14AWG 7.13mm 300VAC Slate 152.4m Spool
Alpha Wire2432C SL005
Wire And Cable, 2 Conductor(s), 16AWG, 300V, Communication And Control Cable
General Cable / CarolE1522S.41.03
MULTICONDUCTOR, 2 COND, 14AWG, 1000FT, UNSHIELDED U/UTP, RED, FPLR CABLE SERIES
General Cable / CarolE3622S.41.03
Comm Cable, Shielded, Plenum, 14/2, 1000 Ft
General Cable / CarolE2532S.41.03
Fire Alarm/Life Safety Cable 14 AWG 2C Sol Bare Cu Conductor FPLR Riser Red

Descriptions

Descriptions of Alpha Wire 1750 SL005 provided by its distributors.

Wire And Cable, 2 Conductor(s), 14AWG, 450V, Communication And Control Cable
MULTICONDUCTOR CABLE, COMMUNICATION,14 AWG,2C, STRANDED, SLATE
CABLE 2CON 14AWG SLATE SHLD 100'
AE C&C, 1750 SLATE 100 FT 14AWG 41/30 2C BRD SHLD
CABLE, 14AWG, 2 CORE, SLATE, 30.5M; Cable Shielding: Screened; No. of Cores: 2Core; Wire Gauge: 14AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:14; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1750-SL005
  • 1750SL005