Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 1243 SL001

Wire And Cable, 1 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 1,411.997
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1243 SL001.

Master Electronics

Datasheet4 pages7 years ago

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire2403C SL005
Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1737C SL005
300V Braid Shield 3 Conductor 22 AWG Slate PVC cable on 100 Foot Spool Put-Ups.
Alpha Wire2403C SL021
Multi-Conductor Cables 22AWG 3C SHIELD BOX 1000ft SLATE
Phoenix Contact1501825
MULTICONDUCTOR CABLE, 3C, 22AWG, FS, BC, PVC INS, BLACK PVC JKT, UL

Descriptions

Descriptions of Alpha Wire 1243 SL001 provided by its distributors.

Wire And Cable, 1 Conductor(s), 22AWG, 300V, Communication And Control Cable
Multi-Conductor Cable 3Conductor 22AWG
AE C&C, 1243 SLATE 1000 FT 22AWG 7/30 3C 1BRAID/2UNSHLD
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:22; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 22AWG, 3 CORE, SLATE, 304.8M; Cable Shielding: Screened; No. of Cores: 3Core; Wire Gauge: 22AWG; Conductor Area CSA: 0.35mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 30AWG; Conductor Material: Tinned Copper; Jacket Material: PVC; External Diameter: 5mm; Voltage Rating: 300V; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Braided Shield; Conductor Make-up: 7 / 30AWG; Outer Diameter: 5mm; Shield Type: Unshielded; Wire Size: 22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1243-SL001
  • 1243SL001