Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 1231 SV005

Alpha Wire Copper cable sleeving, FIT Brass Braidseries, Silver sleeve, 6.35mmdiameter, 30mlong
$ 332.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1231 SV005.

element14 APAC

Datasheet3 pages9 years ago
Datasheet3 pages10 years ago

element14

Farnell

Newark

TME

Inventory History

3 month trend:
-67.32%

Supply Chain

Introduction Date2022-10-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Alpha Wire1230 SV005
alpha wire Copper cable sleeving, FIT Brass Braidseries, Silver sleeve, 4.76mmdiameter, 30mlong
Alpha Wire1229 SV005
Alpha Wire Copper cable sleeving, FIT Brass Braidseries, Silver sleeve, 3.18mmdiameter, 30mlong
Alpha Wire2163 SV005
alpha wire Copper cable sleeving, Silver sleeve, 1.98mmdiameter, 30mlong

Descriptions

Descriptions of Alpha Wire 1231 SV005 provided by its distributors.

Alpha Wire Copper cable sleeving, FIT Brass Braidseries, Silver sleeve, 6.35mmdiameter, 30mlong
Strap Material = Tinned Copper / Cross-Section mm² = 2.08 / Width mm = 6.35 / Cross-Section AWG AWG = 14 / Length m = 30 / Packaging = Sold by Reel
Braid Sleeving; Sleeving/Tubing Type:Shielding; Body Material:Tinned Copper; Color:Tin; For Use With:Wire & Cable; Accessory Type:Braid Sleeving; Leaded Process Compatible:Yes; Braid Shape:Flat; Circular Mil Area:4200 ;RoHS Compliant: Yes
SLEEVING, BRAID, FLAT, CU, 6.35MM, 30.5M; Accessory Type:Sleeving; Sleeving / Tubing Type:Braided; Length:30.5m; Sleeving Material:Copper; Sleeving Colour:Silver; SVHC:No SVHC (19-Dec-2011); Body Material:Copper; Colour:Silver; External Width:6.35mm; Material:Tinned Copper; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Wall Thickness:0.76mm

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1231-SV005
  • 1231SV005