Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 2163 SV005

alpha wire Copper cable sleeving, Silver sleeve, 1.98mmdiameter, 30mlong

$ 314.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2163 SV005.

JRH Electronics

Datasheet3 pages7 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+149%

Supply Chain

Introduction Date2025-01-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Alpha Wire1229 SV005
Alpha Wire Copper cable sleeving, FIT Brass Braidseries, Silver sleeve, 3.18mmdiameter, 30mlong
Alpha Wire2162 SV005
Alpha Wire Copper cable sleeving, Silver sleeve, 1.59mmdiameter, 30mlong
Alpha Wire1224 SV005
Alpha Wire Copper cable sleeving, FIT Brass Braidseries, Silver sleeve, 2.39mmdiameter, 30mlong

Descriptions

Descriptions of Alpha Wire 2163 SV005 provided by its distributors.

alpha wire Copper cable sleeving, Silver sleeve, 1.98mmdiameter, 30mlong
Braided = Yes / Sleeve Colour = Silver / Sleeve Material = Tinned Copper / Sleeve Length m = 30.5 / Cable Diameter Max. mm = 1.98
Braid; Sleeving/Tubing Type:Shielding; Body Material:Tinned Copper; Color:Tin; For Use With:Wire & Cable; Accessory Type:Braid Sleeving; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
SLEEVING, BRAID, TUBE, 1.98MM, 30.5M; Accessory Type:Sleeving; Sleeving / Tubing Type:Braided; Length:30.5m; Sleeving Material:Copper; Internal Diameter:1.98mm; Sleeving Colour:Silver; SVHC:No SVHC (18-Jun-2012); Body Material:Copper; Bore Diameter Nom:1.98mm; Cable Diameter Max:1.98mm; Cable Diameter Min:1.98mm; Colour:Silver; Material:Tinned Silver Plated Copper; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2163 SV005.
  • 2163-SV005
  • 2163SV005