Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 1012409 SL005

Wire And Cable, 9 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
$ 136.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1012409 SL005.

Farnell

Datasheet4 pages9 years ago

Newark

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.88%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Alpha Wire1012407 SL005
Wire And Cable, 7 Conductor(s), 27AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire1012407 SL199
Wire And Cable, 7 Conductor(s), 27AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6300/4 SL005
Multi-Conductor Communication and Control Cable 24AWG 4C SHLD MULTI

Descriptions

Descriptions of Alpha Wire 1012409 SL005 provided by its distributors.

Wire And Cable, 9 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Multi-Conductor Cable 24AWG 9Conductors Tinned Copper
MULTICONDUCTOR CABLE, 9C, 24 AWG, 7X32, TC, MPPE INS, FOIL, CHROME PVC JKT, AWM
SHLD MULTICOND CABLE 9COND 24AWG 100FT; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Cable Type:Shielded; No. of Conductors:9; Conductor Size AWG:24; Voltage Rating:300V; No. of Strands x Strand Size:7 x 32AWG ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1012409-SL005
  • 1012409SL005