Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 1012407 SL005

Wire And Cable, 7 Conductor(s), 27AWG, 300V, Flexible Cord And Fixture Wire
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1012407 SL005.

Farnell

Datasheet4 pages9 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha Wire1012405 SL005
Wire And Cable, 5 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire1012409 SL199
Wire And Cable, 9 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire1012405 SL199
Wire And Cable, 5 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 1012407 SL005 provided by its distributors.

Wire And Cable, 7 Conductor(s), 27AWG, 300V, Flexible Cord And Fixture Wire
SHLD FLEX CABLE, 7COND, 24AWG, 30M;
CABLE 7 24AWG SLATE 30.5M
1012407 SLATE 100 FT
1012407 SL005
SHLD MULTICOND CABLE 7COND 24AWG 100FT; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Cable Type:Shielded; No. of Conductors:7; Conductor Size AWG:24; Voltage Rating:300V; No. of Strands x Strand Size:7 x 32 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1012407-SL005
  • 1012407SL005