What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha & Omega Semiconductor AO3442

Trans MOSFET N-CH 100V 1A 3-Pin SOT-23
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha & Omega Semiconductor AO3442.

IHS

Datasheet5 pages14 years ago

Alpha & Omega Semiconductor SCT

Inventory History

3 month trend:
-81.03%

CAD Models

Download Alpha & Omega Semiconductor AO3442 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-08-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

INFINEON IRLML5103PBF MOSFET Transistor, P Channel, 610 mA, -30 V, 600 mohm, -10 V, -1 V
60V Single N-Channel HEXFET Power MOSFET in a Micro 3 package, SOT23-3, RoHS
Infineon Technologies P-channel HEXFET power MOSFET, -20 V, -780 mA, SOT-23, IRLML6302TRPBF
NXP SemiconductorsPMV185XN,215
Trans MOSFET N-CH 30V 1.1A 3-Pin TO-236AB T/R
onsemiNDS331N
Transistor MOSFET N Channel 20 Volt 1.3 Amp 3-Pin Supersot Tape And Reel
onsemiNDS336P
Trans MOSFET P-CH 20V 1.2A 3-Pin SuperSOT T/R

Descriptions

Descriptions of Alpha & Omega Semiconductor AO3442 provided by its distributors.

Trans MOSFET N-CH 100V 1A 3-Pin SOT-23
100V N-Channel MOSFET, SOT23-3, RoHS
Alpha & Omega Semiconductor SCT
100V N-CHANNEL MOSFET Small Signal Field-Effect Transistor, 1A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFETs 100V 2.90 x 1.60mm SMT SOT23 1A

Manufacturer Aliases

Alpha & Omega Semiconductor has several brands around the world that distributors may use as alternate names. Alpha & Omega Semiconductor may also be known as the following names:

  • ALPHA & OMEGA
  • Alpha & Omega Semiconductor Inc
  • AOS
  • Alpha and Omega Semiconductor
  • ALPHA AND OMEGA
  • ALPHA & OMEGA SEMI
  • Alpha and Omega Semiconductor Inc
  • Alpha & Omega Semicon
  • ALPHA & OMEGA SEMICONDUCTOR LTD
  • Alpha & Omega Semiconductors
  • Alpha & Omega Semic
  • ALPHAO
  • ALPHA & OMEGA SEMICONDUCT
  • ALPHA AND OMEGA SEMICONDUCTOR (HONG KONG)LTD
  • Alpha & Omega Semiconductors (AOS)
  • ALPHA & OMEGA SEMICO
  • ALPHA & OMEGA SEMICONDUCTOR INC (VA)
  • ALPHA & OM
  • Alpha and Omega Computer
  • Alpha & Omega Semiconductor Inc (Conflict Mineral -UN-confirmed)
  • Alpha & Omega Semiconducto
  • Alpha & Omega Semiconductor(AOS)
  • ALPHA & OMEGA07K
  • AOSC
  • Alpha Semiconductor
  • Alpha and Omega Semiconductor