Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alliance Memory AS7C3256A-15JCN

AS7C3256A Series 256-kbit (32 K x 8) 3.3 V 15 ns CMOS Static RAM - SOJ-28

$ 3.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C3256A-15JCN.

IHS

Datasheet9 pages25 years ago

tccoilparts.com

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Alliance Memory AS7C3256A-15JCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.21
$ 1.541
$ 1.541
Stock
147,936
127,582
127,582
Authorized Distributors
5
2
2
Case/Package
-
-
-
Number of Pins
28
28
28
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
256 kb
256 kb
256 kb
Address Bus Width
15 b
15 b
15 b
Access Time
15 ns
15 ns
15 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2001-03-07
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2006-03-15
LTD Date2006-06-15

Related Parts

CY7C1399BN Series 256 Kb (32 K x 8) 3.3 V 15 ns Static RAM - TSOP I-28
Asynchronous Active J BEND 3-STATE (Memory Format) Memory 70C 3.6V 256kb 85mA
SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 15ns 28-Pin TSOP-I Tray
Asynchronous Active J BEND 3-STATE (Memory Format) Memory 85C 3.6V 256kb 85mA
CY7C1399BN Series 256 Kb (32 K x 8) 3.3 V 15 ns Static RAM - TSOP I-28
IC SRAM 256KBIT PARALLEL 28SOJ SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-SOJ

Descriptions

Descriptions of Alliance Memory AS7C3256A-15JCN provided by its distributors.

AS7C3256A Series 256-kbit (32 K x 8) 3.3 V 15 ns CMOS Static RAM - SOJ-28
3.3V 32K X 8 CMOS SRAM (COMMON I/O) Standard SRAM, 32KX8, 15ns, CMOS, PDSO28
Sram, 256Kb, 32K X 8, 3.3V, 28Pin Soj, 1; |Alliance Memory AS7C3256A-15JCN
Surface Mount Tube SRAM - Asynchronous SRAM ic memory 15ns 256kb 3.6V 70C
SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 15ns 28-Pin SOJ
SRAM, 256Kb, 32K x 8, 3.3V, 28pin SOJ, 15ns, Commercial Temp, A Die
IC SRAM 256KBIT PARALLEL 28SOJ

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C3256A15JCN