Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alliance Memory AS4C8M16SA-7TCNTR

SDR, 128Mb, 8M x 16, 3.3V, 54ppin TSOP II, 143 Mhz, commercial Temp(.63) Tape and Reel, A Die
$ 8.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C8M16SA-7TCNTR.

IHS

Datasheet54 pages12 years ago

TME

Inventory History

3 month trend:
-98.61%

Alternate Parts

Price @ 1000
$ 8.166
$ 8.131
Stock
219,182
140,177
Authorized Distributors
6
6
Case/Package
-
TSOP
Number of Pins
-
-
Memory Type
-
RAM, SDRAM
Density
-
-
Address Bus Width
-
-
Access Time
5.4 ns
5.4 ns
Frequency
-
143 MHz
Interface
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2014-03-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Alliance Memory AS4C8M16SA-7TCNTR provided by its distributors.

SDR, 128Mb, 8M x 16, 3.3V, 54ppin TSOP II, 143 Mhz, commercial Temp(.63) Tape and Reel, A Die
AS4C8x Series 128 Mbit (8 M x 16) 3.6 V 143 MHz Synchronous DRAM - TSOP-54
Alliance Memory SDRAM, 128Mbit, TSOP, 16-Bit Data Bus, 8M x 16, 166MHz, 54-Pin
Memory Size MB = 128 / Organisation = 8 M x 16 Bit / Access Time ns = 5.4 / Interfaces = Parallel / Clock Frequency Max. MHz = 143 / Supply Current mA = 45 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = TSOP-II / Pins = 54 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 22.22 / Width mm = 10.16 / Height mm = 1 / Reflow Temperature Max. °C = 260

Images

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS4C8M16SA7TCNTR