Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alliance Memory AS4C16M16SA-6TCN

Alliance Memory SDRAM, 256Mbit, TSOP, 16-bit Data Bus, 16M x 16, 166MHz, 54-Pin
$ 16.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C16M16SA-6TCN.

ODG (Origin Data Global)

Datasheet55 pages11 years ago

TME

Inventory History

3 month trend:
-59.90%

CAD Models

Download Alliance Memory AS4C16M16SA-6TCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.019
$ 15.457
$ 15.457
Stock
93,161
227,571
227,571
Authorized Distributors
6
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
-
54
54
Memory Type
RAM, SDRAM
RAM, SDRAM
RAM, SDRAM
Density
-
256 Mb
256 Mb
Address Bus Width
-
13 b
13 b
Access Time
5 ns
5 ns
5 ns
Frequency
166 MHz
166 MHz
166 MHz
Interface
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

DRAM Chip SDRAM 64M-Bit 4Mx16 3.3V 54-Pin TSOP-II
64Mb (2M x 32) 2Mx32 3V 100mA 3.6V 166MHz Parallel 32bit TSOP-86 SMD mount
1 Meg Bits x 16 Bits x 4 Banks (64-MBIT) SYNCHRONOUS DYNAMIC RAM | IC DRAM 64M PARALLEL 54TSOP
Synchronous DRAM, 16MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54
IC SDRAM 16M 125MHZ 50TSOP

Descriptions

Descriptions of Alliance Memory AS4C16M16SA-6TCN provided by its distributors.

Alliance Memory SDRAM, 256Mbit, TSOP, 16-bit Data Bus, 16M x 16, 166MHz, 54-Pin
AS4C4M16SA Series 256 Mb (16 M x 16) 167 MHz CMOS Synchronous DRAM -TSOP II-54
256 M-(16 M X 16 BIT) SYNCHRONOUS DRAM (SDRAM) Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54
SDR, 256Mb, 16M x 16, 3.3V, 54pin TSOP II, 166 Mhz, Commercial Temp, A Die
Memory Size MB = 256 / Organisation = 16 M x 16 Bit / Access Time ns = 5 / Interfaces = Parallel / Clock Frequency Max. MHz = 166 / Supply Current mA = 60 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = TSOP-II / Pins = 54 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 22.22 / Width mm = 10.16 / Height mm = 1 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS4C16M16SA6TCN