What’s new: Find the right parts faster with our redesigned experience

Learn more

Aimtec AM15C-1203SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2: 1, 15 W, 1 Output, Adj, Fixed, 3.3 V, 4 A
$ 26.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM15C-1203SZ.

IHS

Datasheet4 pages3 years ago

Sager Power Systems

Aimtec

Aimtec SCT

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsPTH04000WAH
Module DC to DC 3.3 Volt/5VIN 1 Output 0.9 Volt to 3.6 Volt 3A 6-Pin DIP Module
Texas InstrumentsPTH05050WAH
DC/DC Power Supply Single Output 0.8 Volt to 3.6 Volt 6A 6-Pin DIP Module
Texas InstrumentsPTH08000WAH
DC/DC Power Supply Single Output 0.9 Volt to 5.5 Volt 2.25A 6-Pin DIP Module
Traco PowerTHN 15-4812WI
DC DC CONVERTER 12V 16W / Isolated Module DC DC Converter 1 Output 12V 1.3A 18V - 75V Input
Traco PowerTEN 10-2411
10 Watt DC/DC converter, industrial, 2:1 input, encapsulated, 2" x 1" metal package
Traco PowerTEN 10-2412
10 Watt DC/DC converter, industrial, 2:1 input, encapsulated, 2" x 1" metal package

Descriptions

Descriptions of Aimtec AM15C-1203SZ provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 15 W, 1 Output, Adj, Fixed, 3.3 V, 4 A
Adjustable Output,Remote On/Off 375KHz(Typ) 84% 15W 4A 3.3V 18V 9V Adjustable
DC-DC Converter, 15W, 18V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 13.2W, Hybrid
Module DC-DC 12VIN 1-OUT 3.3V 4A 15W 6-Pin Tube
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 3.3V, 4A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:15W; No. Of Outputs:1 Output; Output Voltage - Output 1:3.3V; Output Current - Output 1:4A; Output Regulation:- Rohs Compliant: Yes |Aimtec AM15C-1203SZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM15C1203SZ