Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Advanced Thermal Solutions ATS-X50290B-C1-R0

Heat Sinks maxiFLOW superGRIP BGA Heat Sink, T766, Blue-Anodized, 28.25x28.25x7.5mm

$ 16.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-X50290B-C1-R0.

IHS

Datasheet1 page17 years ago

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Advanced Thermal SolutionsATS-50290B-C0-R0
HEATSINK 29MM x 29 MM x 7.5MM W/O TIM
Advanced Thermal SolutionsATS-50290B-C4-R0
BGA maxiGRIP maxiFLOW Aluminum Top Mount Heat Sink 7.40C/W @ 200LFM 0.295 7.50mm
Advanced Thermal SolutionsATS-51290D-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 29x29x9.5mm, 42.4mm Fin Tip
Heatsink; thru hole vertical mounting; Aluminum Alloy 6063-T5; for TEH70 Series
HEATSINK, TEH100 RESTR SERIES, TEH70 RESTR SERIES, TO-247, 11C/W, 43.4X23.4X32MM
Aavid Thermalloy534202B02853G
TO-220 Package 13.40 C/W Thermal Resistance Channel Heat Sink with Clip

Descriptions

Descriptions of Advanced Thermal Solutions ATS-X50290B-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW superGRIP BGA Heat Sink, T766, Blue-Anodized, 28.25x28.25x7.5mm
Heat Sink Passive BGA Angle SMD Aluminum 7.4C/W Blue Anodized
SUPERGRIP HEATSINK 29MM x 29MM x 7.5MM
Heat Sink, Fin, Pin Fin Array, Omnidirect, Anodized
MAXIFLOW SUPERGRIP HS AEMBLY- STD
Heat Sink, 3.6Deg C/W, 1.15"x1.15"x0.3"; Thermal Resistance:3.6°C/W; Packages Cooled:Bga; External Width - Metric:29Mm; External Height - Metric:7.5Mm; External Length - Metric:29Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-X50290B-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol