Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Advanced Thermal Solutions ATS-PCB1064

Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220, 19x12.8x12.7mm (LxWxH)
$ 0.803
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-PCB1064.

Sager Electronics

Datasheet29 pages8 years ago

Inventory History

3 month trend:
+6.55%

Related Parts

Advanced Thermal SolutionsATS-PCBT1085
Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, TO220, 19x12.8x12.8mm
Aavid Thermalloy576802B00000G
Heatsink; Dual TO-220; TO-262; 27.3degC/W; 12.7 x 14.48 x 19.05mm; Clip Mount
Aavid Thermalloy576802B04000G
TO-220 / TO-262 27.30 C/W Thermal Resistance Vertical Plug In Heat Sink
Aavid Thermalloy576802B03900G
Heatsink, TO-262, TO-220, 27.3K/W, 12.7 x 14.48 x 19.05mm, Solder Mount
ASSMANN WSW ComponentsV8508G
HEATSINK TO-220 15X12.8MM / Heat Sink Passive Horizontal Aluminum 5052 Black Anodized

Descriptions

Descriptions of Advanced Thermal Solutions ATS-PCB1064 provided by its distributors.

Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220, 19x12.8x12.7mm (LxWxH)
TO-220 Aluminum Board Level Rectangular Fins Heat Sink 10.20C/W @ 200LFM 0.500 12.70mm
Heat Sink Passive TO-220 Horizontal PC Board Aluminum 10.2C/W Black Anodized
Heat Sink, 4.8Deg C/W, 0.75"x0.5"x0.5"; Thermal Resistance:4.8°C/W; Packages Cooled:To-220; External Width - Metric:12.8Mm; External Height - Metric:12.7Mm; External Length - Metric:19Mm; External Diameter - Metric:-; Product Range:-Rohs Compliant: Yes |Advanced Thermal Solutions ATS-PCB1064

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol