Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Advanced Thermal Solutions ATS-PCBT1085

Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, TO220, 19x12.8x12.8mm
$ 0.433
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-PCBT1085.

Master Electronics

Datasheet22 pages6 years ago

Sager Electronics

Inventory History

3 month trend:
+3.66%

Related Parts

Advanced Thermal SolutionsATS-PCB1064
Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220, 19x12.8x12.7mm (LxWxH)
Advanced Thermal SolutionsATS-PCB1002
Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220, 19x12.8x12.7mm (LxWxH)
Advanced Thermal SolutionsATS-PCB1001
Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220, 19x12.8x12.7mm (LxWxH)
Aavid Thermalloy576802B03900G
Heatsink, TO-262, TO-220, 27.3K/W, 12.7 x 14.48 x 19.05mm, Solder Mount
Aavid Thermalloy576802B03100G
Heatsink; Dual TO-220; TO-262; 27.3degC/W; 19.05 x 14.48 x 12.7mm; Clip Mount
Aavid Thermalloy574102B00000G
TO-220 23.20 C/W Thermal Resistance Spring Action Solder Tab Low Cost Heat Sink

Descriptions

Descriptions of Advanced Thermal Solutions ATS-PCBT1085 provided by its distributors.

Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, TO220, 19x12.8x12.8mm
TO-220 Package 19 x 12.8 x 12.8 mm 4.4° C/W Board Level Stamped Heat Sink
Heat Sink Passive TO-220 Vertical Aluminum 4.4C/W Black Anodized
HEAT SINK, 1.5DEG C/W, 0.75"X0.5"X0.5";
Heat Sink, 1.5Deg C/W, 0.75"x0.5"x0.5"; Thermal Resistance:1.5°C/W; Packages Cooled:To-220; External Width - Metric:12.8Mm; External Height - Metric:12.8Mm; External Length - Metric:19Mm; External Diameter - Metric:-; Product Range:-Rohs Compliant: Yes |Advanced Thermal Solutions ATS-PCBT1085

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol