Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Advanced Thermal Solutions ATS-61400K-C1-R0

Heat Sinks BGA fanSINK Assembly w/maxiGRIP Attachment, 39.25x39.25x14.5mm, 39.25mm dia.
$ 15.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-61400K-C1-R0.

IHS

Datasheet1 page16 years ago

TME

Inventory History

3 month trend:
+48.54%

CAD Models

Download Advanced Thermal Solutions ATS-61400K-C1-R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2010-05-06
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Advanced Thermal SolutionsATS-50400P-C1-R0
Heat Sinks maxiFLOW Heat Sink w/maxiGRIP Attachment, 2 Side Tape, Blue, T412, 40x40x17.5mm
Advanced Thermal SolutionsATS-61350K-C1-R0
Heat Sinks BGA fanSINK Assembly w/maxiGRIP Attachment, 34.25x34.25x14.5mm, 34.25mm dia.
Advanced Thermal SolutionsATS-51450K-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, T412, 45x45x14.5mm, 69.6mm Fin Tip
Aavid Thermalloy533402B02552G
Heat Sinks Extruded Heat Sink, TO220, Vertical, 5C/W, 2.67mm, Device Clip #52 Hole
HEATSINK, TO-247, TO-264, 5.2DEGC/W, 55 X 34.3 X 38.6MM, SPRING CLIP MOUNT
HEATSINK, TO-247, TO-264, 6DEGC/W, 55 X34.3 X 38.6MM, SPRING CLIP MOUNT

Descriptions

Descriptions of Advanced Thermal Solutions ATS-61400K-C1-R0 provided by its distributors.

Heat Sinks BGA fanSINK Assembly w/maxiGRIP Attachment, 39.25x39.25x14.5mm, 39.25mm dia.
Heat Sink Passive Straight Clip Stainless Steel 1.7C/W Black Anodized
MAXIGRIP FAN SINK 40MM x 40MM x 14.5MM
FANSINK AEMBLY W/ MAXIGRIP ATTACHMEN
Heat Sink, 1.7Deg C/W, 1.58"x1.58"x0.58"; Thermal Resistance:1.7°C/W; Packages Cooled:Bga; External Width - Metric:40Mm; External Height - Metric:14.5Mm; External Length - Metric:40Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-61400K-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol