Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Advanced Thermal Solutions ATS-50400P-C1-R0

Heat Sinks maxiFLOW Heat Sink w/maxiGRIP Attachment, 2 Side Tape, Blue, T412, 40x40x17.5mm
$ 13.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-50400P-C1-R0.

IHS

Datasheet1 page8 years ago

Inventory History

3 month trend:
-17.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Advanced Thermal SolutionsATS-51400R-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, T412, 40x40x19.5mm, 69.1mm Fin Tip
Advanced Thermal SolutionsATS-61400K-C1-R0
Heat Sinks BGA fanSINK Assembly w/maxiGRIP Attachment, 39.25x39.25x14.5mm, 39.25mm dia.
Advanced Thermal SolutionsATS-51400K-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, T412, 40x40x14.5mm, 69.2mm Fin Tip
Aavid Thermalloy533402B02552G
Heat Sinks Extruded Heat Sink, TO220, Vertical, 5C/W, 2.67mm, Device Clip #52 Hole
HEATSINK, TO-247, TO-264, 5.2DEGC/W, 55 X 34.3 X 38.6MM, SPRING CLIP MOUNT
HEATSINK, TO-247, TO-264, 6DEGC/W, 55 X34.3 X 38.6MM, SPRING CLIP MOUNT

Descriptions

Descriptions of Advanced Thermal Solutions ATS-50400P-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW Heat Sink w/maxiGRIP Attachment, 2 Side Tape, Blue, T412, 40x40x17.5mm
Heat Sink Passive BGA Spread Clip Aluminum 2C/W Black Anodized
HEATSINK 40MM MM x 40MM MM x 17.5MM
MAXIFLOW MAXIGRIP HS AEMBLY- STD , DO
Heat Sink, 1Deg C/W, 1.57"x1.57"x0.69"; Thermal Resistance:1°C/W; Packages Cooled:Bga; External Width - Metric:40Mm; External Height - Metric:17.5Mm; External Length - Metric:40Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-50400P-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol