Advanced Thermal Solutions ATS-61290K-C1-R0

Heat Sinks BGA fanSINK Assembly w/maxiGRIP Attachment, 28.25x28.25x14.5mm, 28.25mm dia.
$ 14.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-61290K-C1-R0.

IHS

Datasheet1 page16 years ago

Master Electronics

Inventory History

3 month trend:
-0.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2010-05-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-50350P-C1-R0
Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 35x35x17.5mm
Advanced Thermal SolutionsATS-51350K-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 35x35x14.5mm, 57.2mm Fin Tip
Advanced Thermal SolutionsATS-61270K-C1-R0
Heat Sinks BGA fanSINK Assembly w/maxiGRIP Attachment, 26.25x26.25x14.5mm, 26.25mm dia.
HEATSINK, TO-247, TO-264, 5.2DEGC/W, 55 X 34.3 X 38.6MM, SPRING CLIP MOUNT
HEATSINK, TO-247, TO-264, 6DEGC/W, 55 X34.3 X 38.6MM, SPRING CLIP MOUNT

Descriptions

Descriptions of Advanced Thermal Solutions ATS-61290K-C1-R0 provided by its distributors.

Heat Sinks BGA fanSINK Assembly w/maxiGRIP Attachment, 28.25x28.25x14.5mm, 28.25mm dia.
Heat Sink Passive Straight Clip Stainless Steel 3.2C/W Black Anodized
MAXIGRIP FAN SINK 29MM x 29MM x 14.5MM
FANSINK AEMBLY W/ MAXIGRIP ATTACHMEN
Heat Sink, 2.3Deg C/W, 1.15"x1.15"x0.58"; Thermal Resistance:2.3°C/W; Packages Cooled:Bga; External Width - Metric:29Mm; External Height - Metric:14.5Mm; External Length - Metric:29Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-61290K-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol