Advanced Thermal Solutions ATS-50350P-C1-R0

Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 35x35x17.5mm
$ 13.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-50350P-C1-R0.

IHS

Datasheet1 page8 years ago

Master Electronics

Inventory History

3 month trend:
-8.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-61350K-C1-R0
Heat Sinks BGA fanSINK Assembly w/maxiGRIP Attachment, 34.25x34.25x14.5mm, 34.25mm dia.
Advanced Thermal SolutionsATS-51350R-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 35x35x19.5mm, 61.3mm Fin Tip
Advanced Thermal SolutionsATS-51350K-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 35x35x14.5mm, 57.2mm Fin Tip
Aavid Thermalloy533402B02552G
Heat Sinks Extruded Heat Sink, TO220, Vertical, 5C/W, 2.67mm, Device Clip #52 Hole

Descriptions

Descriptions of Advanced Thermal Solutions ATS-50350P-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 35x35x17.5mm
Heat Sink Passive BGA Spread Clip Aluminum 2.3C/W Blue Anodized
HEATSINK 35MM MM x 35MM MM x 17.5MM
Heat Sink, 2.27ohm, Flared, Clip, Angled, Anodized
MAXIFLOW MAXIGRIP HS AEMBLY- STD , T7
HEAT SINK 35MM X 35MM X 17.5MM
Heat Sink, 1.1Deg C/W, 1.38"x1.38"x0.69"; Thermal Resistance:1.1°C/W; Packages Cooled:Bga; External Width - Metric:35Mm; External Height - Metric:17.5Mm; External Length - Metric:35Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-50350P-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol