Advanced Thermal Solutions ATS-51350K-C1-R0

Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 35x35x14.5mm, 57.2mm Fin Tip
$ 13.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-51350K-C1-R0.

IHS

Datasheet1 page8 years ago

Inventory History

3 month trend:
-75.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-50350P-C1-R0
Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 35x35x17.5mm
Advanced Thermal SolutionsATS-50350G-C1-R0
Heat Sinks maxiFLOW Heat Sink with maxiGRIP Attachment, T766, Blue-Anodized, 35x35x12.5mm
Advanced Thermal SolutionsATS-51325K-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 32.5x32.5x14.5mm, 57.5mm Fin Tip
Aavid Thermalloy533422B02552G
Heat Sinks Heat Sink, Dual TO220, Vertical, 5C/W, 2.67mm Hole, 38.1x18.29mm, 2 Clip #52

Descriptions

Descriptions of Advanced Thermal Solutions ATS-51350K-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW BGA Heat Sink w/maxiGRIP Attachment, 35x35x14.5mm, 57.2mm Fin Tip
Heat Sink Passive BGA Spread Clip Aluminum 2.93C/W Black Anodized
HEATSINK 35MM MM x 35MM MM x 14.5MM
MAXIFLOW MAXIGRIP HS AEMBLY- LP, T766
HEAT SINK 35MM X 35MM X 14.5MM
Heat Sink, 1.4Deg C/W, 1.38"x1.38"x0.57"; Thermal Resistance:1.4°C/W; Packages Cooled:Bga; External Width - Metric:35Mm; External Height - Metric:14.5Mm; External Length - Metric:35Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-51350K-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol