Advanced Thermal Solutions ATS-56001-C4-R0

ATS-56001-C4-R0 Advanced Thermal Solutions Heat Sinks maxiFLOW BGA ASIC Cooling
$ 5.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-56001-C4-R0.

TME

Datasheet1 page9 years ago

Inventory History

3 month trend:
+278%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

CTS ComponentsAPF19-19-10CB
Heat Sink, Passive BGA, Thin Adhesive Mount, Aluminum 6063, 5.3°C/W, Black Anodized
CTS ComponentsAPF19-19-10CB/A01
Heat Sink, Passive, BGA, Forged, Adhesive Mount, Aluminum 6063, 5.5°C/W, Black Anodized
CTS ComponentsAPF19-19-13CB/A01
Heat Sink, Passive BGA, Forged Adhesive, Aluminum 6063, 4.4°C/W, Black Anodized
Advanced Thermal SolutionsATS-54190W-C1-R0
Heat Sinks Extrusion, 2 Side Thermal Tape, Black Anodize, T412, 19x19x24.5mm
Advanced Thermal SolutionsATS-52350B-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 35x35x7.5mm
Advanced Thermal SolutionsATS-52230P-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 23x23x17.5mm

Descriptions

Descriptions of Advanced Thermal Solutions ATS-56001-C4-R0 provided by its distributors.

ATS-56001-C4-R0 Advanced Thermal Solutions Heat Sinks maxiFLOW BGA ASIC Cooling
Heat Sinks maxiFLOW BGA ASIC Cooling Heat Sink, High Performance, No TIM, 19x19x9mm
Heat Sink, 5.3ohm, Extruded, Adhesive, Longitudinal, Red Anodized
Heat Sink Passive ASIC Spread SMD 5.3C/W Red Anodized
HEATSINK 19MM MM x 19MM MM x 9MM
MAXIFLOW HEAT SINK , NO TIM, RED-ANODI
Heat Sink, 2.2Deg C/W, 0.75"x0.75"x0.36"; Thermal Resistance:2.2°C/W; Packages Cooled:Bga; External Width - Metric:19Mm; External Height - Metric:9Mm; External Length - Metric:19Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-56001-C4-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATS56001C4R0