Advanced Thermal Solutions ATS-52350B-C1-R0

Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 35x35x7.5mm
$ 8.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-52350B-C1-R0.

TME

Datasheet1 page9 years ago

Inventory History

3 month trend:
-0.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Advanced Thermal SolutionsATS-52330B-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 33x33x7.5mm
Advanced Thermal SolutionsATS-52325B-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 32.5x32.5x7.5mm
Advanced Thermal SolutionsATS-52330B-C2-R0
HEAT SINK 33MM X 33MM X 7.5MM
CTS ComponentsAPR27-27-12CB/A01
Heat Sink Passive BGA Pin Array Adhesive Aluminum 6063 5.3°C/W Black Anodized
CTS ComponentsBDN13-3CB/A01
Heat Sink Passive BGA/PGA/PLCC/QFP Pin Array Adhesive 16.1°C/W Black Anodized
CTS ComponentsAPF30-30-06CB/A01
Heat Sink, Passive BGA, Forged Adhesive, Aluminum 6063, 4.4°C/W, Black Anodized

Descriptions

Descriptions of Advanced Thermal Solutions ATS-52350B-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 35x35x7.5mm
Heat Sink Passive BGA Spread SMD 5.25C/W Blue Anodized
HEATSINK 35MM MM x 35MM MM x 7.5MM
Heat Sink BGA Aluminum Top Mount
MAXIFLOW HEAT SINK , DOUBLE-SIDED THER
Heat Sink, 2.2Deg C/W, 1.38"x1.38"x0.29"; Thermal Resistance:2.2°C/W; Packages Cooled:Bga; External Width - Metric:35Mm; External Height - Metric:7.5Mm; External Length - Metric:35Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-52350B-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol