Advanced Thermal Solutions ATS-52230P-C1-R0

Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 23x23x17.5mm
$ 10.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-52230P-C1-R0.

Electro Sonic

Datasheet1 page9 years ago

Inventory History

3 month trend:
-21.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Advanced Thermal SolutionsATS-54230W-C1-R0
Heat Sinks Extrusion, 2 Side Thermal Tape, Black Anodize, T412, 23x23x24.5mm
Advanced Thermal SolutionsATS-55230W-C1-R0
Heat Sinks BGA Heat Sink, X-CUT, Square Fin, 2 Side Thermal Tape, Black, 23x23x24.5mm
Advanced Thermal SolutionsATS-52210P-C2-R0
Heat Sink 21Mm X 21Mm X 17.5Mm
CTS ComponentsAPF19-19-13CB/A01
Heat Sink, Passive BGA, Forged Adhesive, Aluminum 6063, 4.4°C/W, Black Anodized
CTS ComponentsAPF19-19-10CB/A01
Heat Sink, Passive, BGA, Forged, Adhesive Mount, Aluminum 6063, 5.5°C/W, Black Anodized
CTS ComponentsAPR27-27-12CB/A01
Heat Sink Passive BGA Pin Array Adhesive Aluminum 6063 5.3°C/W Black Anodized

Descriptions

Descriptions of Advanced Thermal Solutions ATS-52230P-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 23x23x17.5mm
Heat Sink Passive BGA Spread Adhesive Aluminum 5.06C/W Blue Anodized
Heat Sink, 5.1ohm, Extruded, Adhesive, Longitudinal, Aluminum, Blue Anodized
HEATSINK 23MM MM x 23MM MM x 17.5MM
MAXIFLOW HEAT SINK , DOUBLE-SIDED THER
Heat Sink, 2.6Deg C/W, 0.9"x0.9"x0.69"; Thermal Resistance:2.6°C/W; Packages Cooled:Bga; External Width - Metric:23Mm; External Height - Metric:17.5Mm; External Length - Metric:23Mm; External Diameter - Metric:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-52230P-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol