Advanced Thermal Solutions ATS-54190W-C1-R0

Heat Sinks Extrusion, 2 Side Thermal Tape, Black Anodize, T412, 19x19x24.5mm
$ 9.616
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-54190W-C1-R0.

IHS

Datasheet1 page9 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CTS ComponentsAPF19-19-06CB/A01
Heat Sink Passive BGA Forged Adhesive Aluminum 6063 7.1°C/W Black Anodized
Advanced Thermal SolutionsATS-56001-C4-R0
ATS-56001-C4-R0 Advanced Thermal Solutions Heat Sinks maxiFLOW BGA ASIC Cooling
Advanced Thermal SolutionsATS-52190P-C1-R0
Heat Sinks maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodized, T412, 19x19x17.5mm
Advanced Thermal SolutionsATS-55190W-C1-R0
Heat Sinks BGA Heat Sink, X-CUT, Square Fin, 2 Side Thermal Tape, Black, 19x19x24.5mm
CTS ComponentsAPF19-19-10CB/A01
Heat Sink, Passive, BGA, Forged, Adhesive Mount, Aluminum 6063, 5.5°C/W, Black Anodized
CTS ComponentsAPF19-19-10CB
Heat Sink, Passive BGA, Thin Adhesive Mount, Aluminum 6063, 5.3°C/W, Black Anodized

Descriptions

Descriptions of Advanced Thermal Solutions ATS-54190W-C1-R0 provided by its distributors.

Heat Sinks Extrusion, 2 Side Thermal Tape, Black Anodize, T412, 19x19x24.5mm
Heat Sink Passive BGA Straight Adhesive 6.48C/W Black Anodized
Heat Sink BGA Aluminum 0.3W 20C Top Mount
HEATSINK 19MM MM x 19MM MM x 24.5MM
HIGH PERFORMANCE EXTRUSION, DOUBLE-SIDED
Heat Sink, 3.4Deg C/W, 0.75"x0.75"x0.96"; Thermal Resistance:3.4°C/W; Packages Cooled:Bga; External Width - Metric:19Mm; External Height - Metric:24.5Mm; External Length - Metric:19Mm; External Diameter - Metric:-; Product Range:- Rohs Compliant: Yes |Advanced Thermal Solutions ATS-54190W-C1-R0

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol